TE Connectivity 6605814-6

Conn RJ-45 F 10 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6605814-6.

IHS

Datasheet1 page14 years ago

TE Connectivity

Electro Sonic

Farnell

Future Electronics

CAD Models

Download TE Connectivity 6605814-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP6605752-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount
Modular Connectors / Ethernet Connectors Ganged Inv Modjack Shld 2 Port 6/6
AmphenolRJSAE538A02
RJ Connector, 8+8 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack
Amphenol Communications SolutionsRJHSE5481
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Panel Mount, Through Hole Mount
Amphenol Communications SolutionsRJHSE5085
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
TE Connectivity1-6605834-1
Conn Modular Jack Integrated Magnetics F 10 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 6605814-6 provided by its distributors.

Conn RJ-45 F 10 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port
Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
CONN MAGJACK 1PORT 1000 BASE-T
JACK, GIGABIT, TAB UP; Connector Type:RJ45; Series:N; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:1; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Approval Category:IEEE 802.3, ANSI X3.263, UL203973 recognised; Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold; Flammability Rating:UL94V-0; Illumination Colour:Green / Yellow / Green / Yellow; Material:Thermoplastic Polyester; Mounting Orientation:Right Angle; Mounting Type:Through Hole; No. of Ports:1; No. of Ways:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Power Connection Type:Gigabit Ethernet

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1284350