TE Connectivity 64E5

Set, Pushbutton Lens; Green; Round button switches or round pilot lights; Round
$ 3.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 64E5.

Master Electronics

Datasheet30 pages18 years ago
Datasheet5 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of TE Connectivity 64E5 provided by its distributors.

Set, Pushbutton Lens; Green; Round button switches or round pilot lights; Round
LENS, ROUND, GREEN; Lens Shape: Round; Switch Lens Colour: Green; Product Range: -; Accessory Type: Lens; Colour: Green; Features: Round Configuration; For Use With: Tyco Command Series Pushbutton Switches and Pilot Lights
Special Order: 64E5=COLOR PB CAP GREEN ROUND Accessory Type: Lens Sets For Use With: Command Series Round Button Switches or Round Pilot Lights Style: Round Color: Green Lens Sets Command Series Round Button Switches or Round Pilot Lights Green | Switch Boots & Accessories | Part Number: 64E5 | Internal Number: 7-1437569-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64E-5
  • 7-1437569-5