Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 643408-1

Univ M-n-l Header, 06P Umnl Pin Hdr Assy Pol 94VO | Te Connectivity 643408-1
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643408-1.

IHS

Datasheet6 pages2 years ago

Farnell

Future Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-25.10%

CAD Models

Download TE Connectivity 643408-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-08-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity641831-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 6 Contacts, 6.35mm Pitch
TE Connectivity643407-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity640581-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
KK Header, Vertical, Round Pin, 6 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
Pluggable Terminal Block, 6 Positions, 5.08mm, 24 AWG to 12 AWG, Screw, 10A, 300 V

Descriptions

Descriptions of TE Connectivity 643408-1 provided by its distributors.

UNIV M-N-L HEADER, 06P UMNL PIN HDR ASSY POL 94VO | TE Connectivity 643408-1
Header,Locking Ramp Solder pad 6pin Polyamide (PA) 12A tin white Through hole mounting
Rectangular Power Connector, 6 Contacts, Universal MATE-N-LOK, Through Hole Mount, Through Hole
Conn Wire to Board PIN 6Power POS 6.35mm Solder ST Top Entry Thru-Hole Bag/Box
Pwr Conn Rect, 6Pos, Solder, Pcb Mount; |Te Connectivity Amp 643408-1.
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Plug
CONN HEADER 6POS VERT .250 TIN
.250 Centerline 600 V 19 - 36 A max
6 Position Universal MATE-N-LOK Plug
300007005,线至板连接器, 针座, 6路, 1排, 通孔安装;
CONN PWR HDR 6-POS 6.35MM ST TH-HOLE
06P UMNL PIN HDR ASSY POL 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 643408-1 | Internal Number: 643408-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643408-1 .
  • 643408-1.