Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 643234-1

Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle

$ 3.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643234-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-4.65%

CAD Models

Download TE Connectivity 643234-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity641831-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 6 Contacts, 6.35mm Pitch
TE Connectivity641832-1
Header; Soft Shell; Universal MATE-N-LOK; Natural; Nylon; 6; UL 94V-2
TE Connectivity643407-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
KK Header, Vertical, Round Pin, 6 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Sabre 90° Header 6 Circuits Glow-Wire Capable PCB Thickness 1.60mm without Board Lock

Descriptions

Descriptions of TE Connectivity 643234-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Wtb Connector, Rcpt, 6Pos, 1Row, Tht; |Te Connectivity Amp 643234-1
Header,Locking Ramp 6.35mm 1 6pin 12A tin Through hole mounting 57.02mm(Length)*17.27mm(height)
Conn Power SKT 6 POS 6.35mm Solder RA Thru-Hole 6 Terminal 1 Port
Conn Wire to Board HDR 6Power POS 6.35mm Solder RA Thru-Hole Box
.250" Centerline, 600 V, 19 - 36 A max
Pin & Socket Connectors RA SOCKET HDR 6P
300007005,线至板连接器, 母, 6路, 1排, 通孔安装;
CONN HEADER 6POS RTANG .250 TIN
CONN HDR 6POS 0.25 TIN PCB R/A
06P UMNL HDR ASSY R/A 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 643234-1 | Internal Number: 643234-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643234-1.