TE Connectivity 643228-1

Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643228-1.

IHS

Datasheet7 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.56%

CAD Models

Download TE Connectivity 643228-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350825-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 3 Circuits
ITT / CannonTST03RB02T
Latch Holder Receptacle 5.08mm 1 3-Pin 13A Tin Black TH 20.1mm L × 16.21mm H
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350767-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(S), Male And Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 643228-1 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 3Cont; |Te Connectivity Amp 643228-1.
TE Connectivity 643228-1 Pin & Socket Connector Male Shrouded 3P Header RA
TE Connectivity 6.35mmpitch3pSingle row female Wire-to-board connector, Universal MATE-N-LOKseries, right angle, Through hole mounting
HEADER, 3WAY; Pitch Spacing: 6.35mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts;
03P UMNL HDR ASSY R/A 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 643228-1 | Internal Number: 643228-1 | 6.35 mm | TE Connectivity | MATE-N-LOK
Positions = 3 / Rows = 1 / Pitch mm = 6.35 / Contact Gender = Socket / Gender = Header / Termination Type = Through Hole / Termination Type = Soldering / Mounting Type = Through Hole / Body Orientation = Right Angle / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Approvals = UL / Approvals = CSA / Current Rating A = 12 / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643228-1.