Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon TST03RB02T

Latch Holder Receptacle 5.08mm 1 3-Pin 13A Tin Black TH 20.1mm L × 16.21mm H
$ 3.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon TST03RB02T.

IHS

Datasheet1 page7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 3 Circuits
Molex KK Series Connector Housing, 5.08mm Pitch, 1 Row, 3 Circuits, Female, 10-01-1034
TE Connectivity350825-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
TE Connectivity643228-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
KK 396 PC Board Connector, Right-Angle, Nylon Connector, 5.00µm Tin (Sn), 3 Circuits
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings

Descriptions

Descriptions of ITT / Cannon TST03RB02T provided by its distributors.

Latch Holder Receptacle 5.08mm 1 3-Pin 13A Tin Black TH 20.1mm L × 16.21mm H
ITT CANNON 5.08MM 3 WAY 1 ROW STRAIGHT THROUGH HOLE FEMALE MULTIWAY CONNECTOR
Conn Rectangular SKT 3 POS 5.08mm Solder ST Thru-Hole
Socket, Pcb, 3Way; |Itt Cannon TST03RB02T
TRI SNAP 3 SKT RECP PCB TIN MC
SOCKET, PCB, 3WAY; Series:TRIDENT; Gender:Receptacle; No. of Contacts:3; No. of Rows:4; Pitch Spacing:5.08mm; Contact Gender:Socket; Connector Mounting:PCB; Contact Termination:Through Hole Vertical; Contact Plating:Tin; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Insert Type:Female; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Plating:Tin; Contact Type:Socket; Current per Signal Contact Max:13A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:Nylon; Mounting Type:PCB; No. of Poles:3; No. of Ways:3; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Proof Voltage:2000V; Termination Method:Solder; Working Voltage:250VAC

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192991-0222