TE Connectivity 643071-2

CONN STRAIN RELIEF COVER 2POS / Connector Cap (Cover), Strain Relief For MTA-156 Series
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643071-2.

JRH Electronics

Datasheet5 pages1 year ago

Farnell

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
-7.05%

CAD Models

Download TE Connectivity 643071-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity647676-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
TE Connectivity1744057-2
1 3.96mm Tin -25℃~+105℃ Brass 7.5A Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS
TE Connectivity1744429-2
Economy Power RoHS Compliant 2012 Tin Connector Header UL94V-0 105C 8A 250V
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, White Insulator
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits

Descriptions

Descriptions of TE Connectivity 643071-2 provided by its distributors.

CONN STRAIN RELIEF COVER 2POS / Connector Cap (Cover), Strain Relief For MTA-156 Series
Connectors Accessories; 643071-2; TE CONNECTIVITY; 2; White; Unknown; 2
Connector Accessories 2 POS Strain Relief Feed Thru Cover Nylon White
Headers & Wire Housings Strain Rlf Cover 2P Feed-Thru
MTA-156 2 Position Feed Through Strain Relief Cover
TYCO 02P MTA156 FD-THRU ;8000 MOQ / 8000 SQ
TE Connectivity , MTA-156, MTA-156
Connector Accessory, Polyamide
Feed Through Strain Relief Cover, Nylon; Accessory Type:Strain Relief Cover; For Use With:Mta-156 Connectors; No. Of Positions:2Positions; Strain Relief Material:Nylon (Polyamide); Product Range:-; Enclosure Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 643071-2
02P MTA156 FD-THRU COVER Connector Cover Type: Strain Relief Cover Primary Product Color: White Primary Product Material: Nylon Number of Positions: 2 Operating Temperature (Max): 105 °C Strain Relief Cover White | Connector Cap & Cover | Part Number: 643071-2 | Internal Number: 643071-2 | Nylon | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty