TE Connectivity 643067-8

Dust Cover, Closed End; MTA-156 Connectors; Nylon; 8; Closed End; AMP
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643067-8.

JRH Electronics

Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-5.85%

CAD Models

Download TE Connectivity 643067-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640250-8
Connector; Receptacle; 8; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity770849-8
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640427-8
MTA-156 CONNECTOR TIN, 08P MTA156 CONN ASSY 20AWG YEL | TE Connectivity 3-640427-8
KK 396 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating, Pin length 22.71mm (.894")

Descriptions

Descriptions of TE Connectivity 643067-8 provided by its distributors.

Dust Cover, Closed End; MTA-156 Connectors; Nylon; 8; Closed End; AMP
Connector Accessories 8 POS Strain Relief Closed End Cover Nylon White
8 Position Strain Relief Cap Cover Connector for MTA-156 Series
8pin Cap (Cover),Strain Relief MTA-156 Series 31.7mm*11.18mm
Connector Accessory, Cover Item, Polyamide
TYCO 08P MTA156 MOLDED C;4000 MOQ / 4000 SQ
STRAIN RLF COVER 8P Closed End
Strain Relief Cover, Molded, 8Pos; Tipo De Accesorio:Strain Relief Cover; Para Usar Con:Amp Mta-156 Series Connectors; Material Del Cuerpo Del Conector:- |Amp Te Connectivity 643067-8
08P MTA156 MOLDED COVER Connector Cover Type: Strain Relief Cover Primary Product Color: White Primary Product Material: Nylon Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover White | Connector Cap & Cover | Part Number: 643067-8 | Internal Number: 643067-8 | Nylon | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643067-8.