TE Connectivity 643426-1

Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Plug
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643426-1.

Newark

Datasheet7 pages2 years ago

JRH Electronics

Factory Futures

Farnell

TE Connectivity

Inventory History

3 month trend:
+122%

CAD Models

Download TE Connectivity 643426-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity641971-1
Header, Locking Ramp, 9-Pin, Nylon, 12A, Tin-Plated, TH, 14.73mm H
TE Connectivity350763-4
Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
6.35MM PITCH MLX# POWER CONNECTOR HEADER VERTICAL 9 CIRCUITS PA POLYAMIDE NYL
Header,Locking Ramp 6.35mm 3 9pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
TE Connectivity350586-1
Plug & Socket Conn, Header, 9Pos, 6.35Mm; |Te Connectivity Amp 350586-1
0.084 SERIES MLX HEADER 9CKT WITH PEG | Molex Incorporated 43255-0147

Descriptions

Descriptions of TE Connectivity 643426-1 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Plug
Header,Locking Ramp 6.35mm 3 9pin 19A tin Through hole mounting 20.32mm*20.32mm*13.97mm
Conn Power SKT 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port
TE Connectivity 643426-1 MATE-N-LOK Socket Housing 9 Pins 6.35mm Spacing
9 Position Wire-to-Board Header Connector Assembly
CONN; HEADER; SOCKET; 9 POS; UNIV MATE-N-LOK; VERTICAL; WHITE
.250" Centerline, 600 V, 19 - 36 A max
Pin&Socket Connectors 09P UMNL SOK HDR ASY
09P UMNL SOK HDR ASSY POL 94VO
PLUG & SOCKET CONN, HEADER, 9POS, 6.35MM;
PLUG & SOCKET CONN, HEADER, 9POS, 6.35MM; PLUG & SOCKET CONN, HEADER, 9POS, 6.35MM; Series:Universal MATE-N-LOK; Pitch Spacing:6.35mm; Contact Termination:Through Hole Vertical; No. of Contacts:9; No. of Rows:3; Connector Mounting:PCB; Gender:Header
09P UMNL SOK HDR ASSY POL 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 643426-1 | Internal Number: 643426-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty