TE Connectivity 641324-1

Quick Disconnect Terminal 24-26AWG Brass Yellow F 17.78mm Tin Loose
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641324-1.

IHS

Datasheet5 pages1 year ago

Newark

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-10.48%

CAD Models

Download TE Connectivity 641324-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity640907-1
Quick Disconnect Terminal, PIDG FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity641321-1
Quick Disconnect Terminal 24-26AWG Brass Yellow RCP 18.28mm Tin Loose
TE Connectivity641321-2
Quick Disconnect Terminal 24-26AWG Brass Yellow RCP 18.28mm Tin Package
TE Connectivity8-641321-1
Quick Disconnect Terminal 24-26AWG Brass Yellow RCP 18.28mm Tin Loose
TE Connectivity640927-1
TERMINAL, RECEPTACLE, 16-14AWG, CRIMP, FEMALE, INSULATED, BLUE, 110 SERIES
TE Connectivity8-640925-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 4.06mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 641324-1 provided by its distributors.

Quick Disconnect Terminal 24-26AWG Brass Yellow F 17.78mm Tin Loose
PIDG FASTON .110 SERIES YELLOW INSULATED CRIMP RECP,2.79X0.51MM,26 TO 24 AWG
TE Connectivity 641324-1 FASTON Female Unshrouded 26-24 AWG Connector
TE Connectivity , PIDG FASTON .110, , 2.79 x 0.51mm, 0.2mm
FEMALE DISCONNECT, 2.8MM, 26-24AWG, YLW ROHS COMPLIANT: YES
Quick Disconnect Receptacles - Insulated
641324-1, TE Connectivity / AMP Brand
FEMALE QUICK DISCONNECT, 2.79MM , 24AWG; Product Range:PIDG FASTON 110 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:2.79mm x 0.51mm; Tab Size - Imperial:0.11" x 0.02"; Wire Size AWG Min:26AWG; Wire Si
RECEPT PIDG FASTON 26-24 110 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 26 – 24 AWG Wire Size: .12 – .20 mm² Wire Size: 238 – 475 CMA Receptacle Partially Insulated 26 – 24 AWG .12 – .20 mm² | Pidg Low Insertion Force Faston Recpt | Part Number: 641324-1 | Internal Number: 641324-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641324-1 .