TE Connectivity 640584-3

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
$ 8.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640584-3.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

Factory Futures

Farnell

TE Connectivity

Inventory History

3 month trend:
-15.21%

CAD Models

Download TE Connectivity 640584-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640583-3
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Sabre 90° Header 6 Circuits Glow-Wire Capable PCB Thickness 1.60mm without Board Lock
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 7 Contacts, Through Hole Right Angle, TSW Series
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 6 Contacts, Through Hole Right Angle, TSW Series
TE Connectivity / AMP207398-6
Combination Line Connector, 10 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 640584-3 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Conn Power HDR 8 POS 6.35mm Solder RA Thru-Hole 8 Terminal 1 Port
Universal MATE-N-LOK 8 Position Single Row Through Hole Right Angle Pin Header
UNIVERSAL MATE-N-LOK;08P UMNL HDR ASSY R/A 94VO LF | TE Connectivity 640584-3
Header,Locking Ramp 8pin Nylon 12A 52.07mm*17.27mm*9.14mm
Pin & Socket Connectors 8P HDR ASSY R/A 94V0
Connector Systems:wire-To-Board; Pitch Spacing:6.35Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Contact Termination Type:through Hole; Product Range:universal Mate-N-Lok Series; Connector Shroud:shrouded; Body Material:nylon Rohs Compliant: Yes
08P UMNL HDR ASSY R/A 94VO LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640584-3 | Internal Number: 640584-3 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640584-3 .
  • 640584-3.