Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 09-50-8053

Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-8053.

Newark

Datasheet3 pages8 years ago
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Datasheet1 page24 years ago

Molex

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-6.30%

CAD Models

Download Molex 09-50-8053 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

3.96mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp, 5 Circuits
Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
TE Connectivity / AMP640427-4
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity643818-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of Molex 09-50-8053 provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal
Connector Housing Receptacle 5 Position 3.96mm Straight Bag
KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits
Connector, Rcpt, 5Pos, 1Row, 3.96Mm; |Molex 09-50-8053
Molex Connector Housing, 5 Pos, 3.96mm Pitch, 1 Row
Conn Wire to Board Housing Receptacle 5 POS 3.96mm ST Cable Mount Bag
Headers & Wire Housings KK 156 Crimp Housing Pol Ramp 05 Ckt
CONNECTOR, MULTIPOLE, FEMALE, 5WAY; Series: 41695; Pitch Spacing: 3.96mm; Connector Type: Rectangular; No. of Ways: 5
KK 396 Housing, Receptacle, 5 Poles, 1 Rows, 3.96mm Pitch
Cross Referenced to MOLEX - Part MOL09-50-8053
Receptacle Pin or Socket Housing 5P
.156 KK CRIMP HOUSING, 5 CIRCUIT
CONN HOUSING 5POS .156 W/POLAR
CONN HOUSING, RCPT, 5POS, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:KK 396 41695 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mater

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009508053
  • 009508053
  • 09-50-8053..
  • 0950-8053
  • 09508053
  • 41695-N-D05
  • 41695ND05
  • 9508053