Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640551-4

Dust Cap / Cover, Closed End, Dust Cover, MAT-0.156" Connectors, PET (Polyester) Body"
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640551-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+237%

CAD Models

Download TE Connectivity 640551-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-04-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity640388-4
Crimp Housing 600V AC 7A 4P 1 Row PCB Mount Polyester White
TE Connectivity1-1123722-4
Heavy Duty Connector Base, Economy Power, Panel Mount, AMP Economy Power Series Contacts
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Switch Push Button N.O./N.C. DPST Rectangular Button 5A 250VAC Maintained Contact Panel Mount

Descriptions

Descriptions of TE Connectivity 640551-4 provided by its distributors.

Dust Cap / Cover, Closed End, Dust Cover, MAT-0.156" Connectors, PET (Polyester) Body"
CONN DUST COVER 4POS CLOSED / Connector Cap (Cover), Dust For MTA-156 Series
MTA-156 Series 4 Position Closed Ends No Panel Mount Retention Dust Cover
Connector Accessories 4 POS Closed End Dust Cover Polyester White
Avnet Japan
Headers&Wire Housings DUST COVER 4P Closed End
Connector Accessory, Cover Item, Polyester
DUST COVER, 4WAY; Accessory Type: 4 Position Closed End Dust Cover; For Use With: MTA 156 Connectors; Connector Body Material: PET (Polyester) Body; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Natural; Material: Poly
04P MTA156 COVER Connector Cover Type: Dust Cover Primary Product Color: Natural Primary Product Material: Polyester Number of Positions: 4 Operating Temperature (Max): 105 °C Dust Cover Natural | Connector Cap & Cover | Part Number: 640551-4 | Internal Number: 640551-4 | Polyester | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640551-4.