TE Connectivity 640550-3

Cover, Dust; MTA-100 Connectors; Polyester; Closed End; 3; White; AMP; Cover
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640550-3.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-21.00%

CAD Models

Download TE Connectivity 640550-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640454-3
Header, Polarized; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity640455-3
MTA-100 HEADER - TIN, 03P MTA100 HDR ASSY SQ R/A POL | TE Connectivity 640455-3
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)

Descriptions

Descriptions of TE Connectivity 640550-3 provided by its distributors.

Cover, Dust; MTA-100 Connectors; Polyester; Closed End; 3; White; AMP; Cover
Closed End Dust Cover 3 Pos, Polyester; Tipo De Accesorio:Dust Cover; Para Usar Con:For Mta-0.100" Connectors; Material Del Cuerpo Del Conector:Pet (Poliéster); Núm. De Ranuras:3 |Amp Te Connectivity 640550-3
DUST COVER, 3WAY; Accessory Type: Dust Cover; For Use With: MTA 100 Connectors; Connector Body Material: PET (Polyester) Body; Product Range: -; SVHC: No SVHC (27-Jun-2018); Approval Bodies: CSA, UL; Colour: Natural; Material: P
Accessory Type = Dust Cover / Accessory Colour = Natural / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Suitable for = MTA-100 Connector
03P MTA100 COVER Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Polyester Number of Positions: 3 Operating Temperature (Max): 85 °C Strain Relief Cover Natural | Polyester PCB Connector Covers: 2.54Mm & Mta 100 | Part Number: 640550-3 | Internal Number: 640550-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640550-3.