Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640442-4

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640442-4.

IHS

Datasheet1 page8 years ago

Master Electronics

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-89.94%

Alternate Parts

Price @ 1000
$ 0.144
$ 0.203
$ 0.203
Stock
42,493
384,094
384,094
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-29
LTD Date2018-01-26

Related Parts

TE Connectivity640440-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-4
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity643813-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Automotive Bag
TE Connectivity643816-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
TE Connectivity643813-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 640442-4 provided by its distributors.

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
MTA-100 SERIES 2.54MM PITCH 4 WAY 1 ROW FEMALE RIGHT ANGLE PCB CONNECTOR HOUSING
Terminal Connector Plug Female 250V 4-Pos.
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle
Headers & Wire Housings 4P 26AWG TIN CLSD W/O TAB W/BLUE STRPE
Housing, 26Awg 4Way; |Te Connectivity Amp 640442-4
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 4P IDC 26AWG TIN-LEAD
4 Position2.54mm Blue Close Ended Receptacle
26 AWG Locking Ramp,Receptacle 2.54mm 1 4pin 2.03μm lead,tin Blue IDC wire mounting,free hanging,Through hole mounting
TE CONNECTIVITY/AMP BRAND 10459651

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty