Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640440-7

Connector IDC Connector Female 7 Position 2.54mm IDT Right Angle Cable Mount Loose Piece
$ 0.238
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640440-7.

IHS

Datasheet1 page8 years ago

JRH Electronics

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.238
$ 0.301
Stock
1,379
326,496
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-29
LTD Date2018-01-26

Related Parts

TE Connectivity3-643813-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644563-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640440-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640443-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640620-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640621-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 640440-7 provided by its distributors.

Connector IDC Connector Female 7 Position 2.54mm IDT Right Angle Cable Mount Loose Piece
Connector; Closed End; 7; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; 22 AWG; Red
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Red Insulator, Receptacle
Headers & Wire Housings 7P 22AWG TIN CLSD W/O TAB W/RED STRIPE
07P MTA100 CONN ASSY 22AWG RED
TYCO CONNECTOR PRODUCT;2000 MOQ / 2000 SQ
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CONN RCPT 7P IDC 22AWG TIN-LEAD
Locking Ramp,Receptacle 1 7pin Sliding lock Female Socket red wire mounting,free hanging,Through hole mounting 17.78mm*6.99mm*13.21mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty