TE Connectivity 3-640443-7

Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640443-7.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page11 years ago
Technical Drawing1 page14 years ago
Datasheet3 pages15 years ago
Datasheet9 pages15 years ago

IHS

Master Electronics

ShanghaiCT

Farnell

Inventory History

3 month trend:
+11.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity3-640440-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-643813-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-643815-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640620-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640440-7
Connector IDC Connector Female 7 Position 2.54mm IDT Right Angle Cable Mount Loose Piece
TE Connectivity3-640621-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-640443-7 provided by its distributors.

Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, Receptacle
Receptacle Nylon Tin Plated 2.54mm Standard Rectangular Connector Assembly MTA 100
Conn IDCConnector F 7 POS 2.54mm IDT RACable Mount Box/Carton
Headers & Wire Housings 7P 28AWG TIN CLSD W/O TAB W/GRN STRIPE
WIRE-BOARD CONNECTOR RECEPTACLE, 7POS, 2.54MM
MTA CST-100 II MT-6 and SL Connectors and Headers
3-640443-7, TE Connectivity / AMP Brand
2MMFB,ASY,048,SIG,HDR,EN,SEQ <AZ
Wire-Board Connector Receptacle, 7 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:7Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Te Connectivity Amp 3-640443-7

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty