TE Connectivity 640254-1

CONN KEYING PLUG FLUSH SL 156 / Connector Polarizing Device (Key, Plug, Post) For SL-156 Series
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640254-1.

Farnell

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.98%

CAD Models

Download TE Connectivity 640254-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 640254-1 provided by its distributors.

CONN KEYING PLUG FLUSH SL 156 / Connector Polarizing Device (Key, Plug, Post) For SL-156 Series
RECTANGULAR CONNECTOR ACCESSORY, PLUG KEYING SL-156 FLUSH SL-156 SERIES
Connector Accessories Keying Plug Nylon Natural Automotive Bag
Keying Plug, Sl-156 Housing; Accessory Type:Keying Plug; For Use With:Sl-156 Housings; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 640254-1.
Connector Accessory, Keying Plug, AMP SL-156 Housings
Connector Accessory, Keying Item, Polyamide66
TYCO CONNECTOR PRODUCT;2500 MOQ / 60000 SQ
TE Connectivity Natural Cavity Plug
KEYING PLUG .045 SQ PST CONN Connector Hardware Accessory Type: Keying Plug Primary Product Color: Natural Primary Product Material: Nylon 6/6 Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Keying Plug Natural | Connector Hardware | Part Number: 640254-1 | Internal Number: 640254-1 | Nylon 6/6 | TE Connectivity | SL-156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640254-1.