TE Connectivity 63AYC10B

63AYC10B=F7749D Part Number: 63AYC10B | Internal Number: 6609067-3 | TE Connectivity
$ 606.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63AYC10B.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 63AYC10B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 63AYC10B provided by its distributors.

63AYC10B=F7749D Part Number: 63AYC10B | Internal Number: 6609067-3 | TE Connectivity
Power Line Filter 50Hz/60Hz 63A 480VAC Terminal Block Flange Mount
3-Phase RFI Power Line Filters 63A PHOENIX CONTACTS FLANGE MOUNT
Cross Referenced to TE CNTY CORCOM - Part COR63AYC10B
FILTER POWER LINE 480 VAC 63 A UL RECOGNIZED AYC SERIES
L-845/722 Hex Wrench Installation Tool
EMI/RFI Filters and Accessories
Filter, Emi/Rfi, 63A, 128Ma; Tipo De Filtro:Emi, Rfi; Intensidad Nominal:63A; Tensión Nominal:480Vac; Corriente De Pérdida Máx.:128Ma; Capacidad:-; Inductancia Mín.:-; Filtro, Terminales:Phoenix |Corcom Te Connectivity 63AYC10B
POWER LINE FILTER, 3PHASE, 63A, TB; Current Rating: 63A; Voltage Rating: 480VAC; Filter Type: 3 Phase; Filter Terminals: Terminal Block; Inductance Min: -; Capacitance: -; Leakage Current Max: 128mA; Product Range: AYC Series; S

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609067-3