TE Connectivity 6391-BCE-S-040-000

Board Mount Pressure Sensor 0.3psi to 0.79psi Differential 16-Pin SOIC Stick
$ 17.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6391-BCE-S-040-000.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-6.00%

CAD Models

Download TE Connectivity 6391-BCE-S-040-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity 6391-BCE-S-040-000 provided by its distributors.

Board Mount Pressure Sensor 0.3psi to 0.79psi Differential 16-Pin SOIC Stick
Board Mount Pressure Sensors 40CMH20 DIFF. DIGITAL/ANALOG PRESSURE SE
TE Connectivity Pressure Sensor
6391-BCE-S-040-000, TE CONNECTIVITY / RAYCHEM
PRESSURE SENSOR, DIFF, 0.79PSI, A/D; Pressure Type:Differential; Operating Pressure Min:-0.79psi; Operating Pressure Max:0.79psi; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Sensor Case / Package:SOIC; No. of Pins:16Pins RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty