
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 63640-1 | 54,000 | 9K | |||||||||
| Onlinecomponents.com | 63640-1 | 54,000 | 9K | Bulk | ||||||||
| Verical | 63640-1 | 54,000 | 9K | |||||||||
| TME | 636401-TEC | 54,000 | 9K | 12h | ||||||||
| Heilind Americas | 63640-1 | 6,750 | 14h |
Download TE Connectivity 63640-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 63640-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: