TE Connectivity 63458-1

CONN MAG TERM 14-18AWG TAB / Terminal Magnetic Connector 14-18 AWG Tab
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63458-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

ODG (Origin Data Global)

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 63458-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity62898-1
Magnet Wire Term, Poke-In, Idc/Idt Rohs Compliant: Yes |Amp Te Connectivity 62898-1
TE Connectivity / AMP63658-1
Terminal, Poke-In, Idc, 20-18Awg Rohs Compliant: Yes |Amp Te Connectivity 63658-1
TE Connectivity62935-1
CONN MAG TERM 23-27AWG IDC / Terminal Magnetic Connector 300 23-27 AWG IDC

Descriptions

Descriptions of TE Connectivity 63458-1 provided by its distributors.

CONN MAG TERM 14-18AWG TAB / Terminal Magnetic Connector 14-18 AWG Tab
Tab Terminal 14-18AWG Brass Tab 12.95mm Tin Carton/Reel Automotive
MAG-MATE POKE-IN TAB 020 PTPBR
MAGNET WIRE TERM, POKE-IN, IDC / IDT;
MAG-MATE POKE-IN TAB 020 PTPBR Magnet Wire Terminal Type: Poke-In Termination Method to Wire & Cable: Crimp Insulation Displacement (IDC) Compatible Insulation Diameter (Max): .14 in Compatible Insulation Diameter (Max): 3.56 mm Compatible Insulation Diameter Range: .09 – .14 in Poke-In Crimp .14" | Magnet Wire Terminal | Part Number: 63458-1 | Internal Number: 63458-1 | TE Connectivity | MAG-MATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63458-1.