TE Connectivity 63381-1

Crimp Terminal 18-22AWG Brass RCP 16.13mm T/R Automotive
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63381-1.

JRH Electronics

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+46.90%

CAD Models

Download TE Connectivity 63381-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1217080-1
PCB TERMINAL, RECEPTACLE, 0.205/0.250 INCH, SOLDER, NON-INSULATED, FASTON SERIES
TE Connectivity180464-2
FASTON .250 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 17 TO 13.5 AWG
TE Connectivity63969-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, FASTON 205/250"
TE Connectivity1742971-4
Crimp Terminal 14-18AWG F 19.18mm 5.97mm Tin Automotive
TE Connectivity / AMP881504-5
Ff 110 Rec 0.30-0.56 Mm2 0.25X12.3 Ptpbr |Te Connectivity Amp 881504-5
TE Connectivity / AMP170073-5
Pin With Lance .093 Rec 24-20 Pre-Tpbr |Te Connectivity Amp 170073-5

Descriptions

Descriptions of TE Connectivity 63381-1 provided by its distributors.

Crimp Terminal 18-22AWG Brass RCP 16.13mm T/R Automotive
Terminal, Open Barrel Splice, 18Awg; Product Range:-; Termination:Crimp; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:0.8Mm²; Terminal Type:Open Barrel Splice; Insulator Colour:-; Terminal Material:Brass Rohs Compliant: Yes |Te Connectivity Amp 63381-1
PIN .125 TERMINAL REC 22-18 AWG BR Crimp Wire Terminal Type: Receptacle Terminal Mating Pin Diameter: .125 in Mating Pin Diameter: 3.17 mm Wire Size: 22 – 18 AWG Wire Size: .3 – .8 mm² Receptacle Terminal .125" 3.17 mm 22 – 18 AWG | Crimp Wire Pins Tabs And Ferrule | Part Number: 63381-1 | Internal Number: 63381-1 | Alias Number: 201105 | .125" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63381-1 .