TE Connectivity 63147-1

Terminals Amvar Ring 13 1/2-17 Rohs Compliant: Yes |Te Connectivity Amp 63147-1
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63147-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages9 years ago

Newark

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+3.66%

CAD Models

Download TE Connectivity 63147-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity63518-1
Ring 18-14 0198Ptpbr Rohs Compliant: Yes |Te Connectivity Amp 63518-1

Descriptions

Descriptions of TE Connectivity 63147-1 provided by its distributors.

Terminals Amvar Ring 13 1/2-17 Rohs Compliant: Yes |Te Connectivity Amp 63147-1
TERMINAL, RING TONGUE, 13.5AWG, UNINSUL; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 13.5AWG; Conductor Area CSA: 2.62mm²; Product Range: AMPLIVAR Series; Insulator Colour: -; Insulator Material: Uninsulated
AMVAR RING 13 1/2-17 020BR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 17 – 13.5 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2052 – 4935 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 17 – 13.5 AWG 1.04 – 2.62 mm² 2052 – 4935 CMA | Ring Terminal | Part Number: 63147-1 | Internal Number: 63147-1 | TE Connectivity | AMPLIVAR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty