
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 62420-1 | 168,000 | 12K | |||||||||
| Onlinecomponents.com | 62420-1 | 168,000 | 12K | Bulk | ||||||||
| Verical | 62420-1 | 48,000 | 12K | |||||||||
| TME | 624201-TEC | 168,000 | 12K | 5h | ||||||||
| Powell Electronics | 62420-1 | 110,880 | 12K | 8h |
Download datasheets and manufacturer documentation for TE Connectivity 62420-1.
Download TE Connectivity 62420-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 62420-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 62420-1.