TE Connectivity 61314-6

Connector Accessory, 0.1in Max Cable Dia, Contact, Phosphor Bronze
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61314-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-47.61%

CAD Models

Download TE Connectivity 61314-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.833
$ 0.083
$ 0.083
Stock
238,750
1,918,618
1,918,618
Authorized Distributors
6
6
6
Connector Type
Socket
Socket
Socket
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
15 A
15 A
15 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Gold, Nickel
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640431-4
MTA-156 CONNECTOR TIN, 04P MTA156 CONN ASSY 18AWG ORA | TE Connectivity 3-640431-4
TE Connectivity3-640432-4
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-644463-4
Conn IDC Connector RCP 4 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 61314-6 provided by its distributors.

Connector Accessory, 0.1in Max Cable Dia, Contact, Phosphor Bronze
Cmnl Sok S/F 24-18 .0125Auphbz Rohs Compliant: Yes |Te Connectivity Amp 61314-6
CONN SOCKET 18-24AWG CRIMP GOLD / Socket Contact Gold 18-24 AWG Crimp
Receptacle, 0.2-0.82 mm², AWG 24-18, crimp connection, 61314-6
Pin & Socket Connectors Cmnl Sok S/F 24-18 Reel Of 7000
TE Connectivity Gold Plated Crimp Terminal, Female Contact, Commercial MATE-N-LOK Series, Max 0.8mm², Min 0.2mm²
Contact SKTCrimp STCable Mount 18-24AWG T/R
.200" Centerline, 250 V, 13 A max.
CMNL SOK S/F 24-18 .0125AUPHBZ
Contact SKT Crimp ST Cable Mount Strip
MATE-N-LOK SOCKET CONTACT,0.20-0.80MM2
CMNL SOK S/F 24-18 .0125AUPHBZ Contact Type: Socket Wire Contact Termination Area Plating Material: Nickel Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Wire Size: .2 – .82 mm² Socket Nickel 24 – 18 AWG 250 VAC | Connector Contact | Part Number: 61314-6 | Internal Number: 61314-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61314-6 .