TE Connectivity 61314-1

Female Crimp Connector, 15A, 250V, Wire-to-Wire, Tin Brass
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61314-1.

Farnell

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.92%

CAD Models

Download TE Connectivity 61314-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.833
$ 0.833
Stock
2,039,914
285,945
285,945
Authorized Distributors
6
6
6
Connector Type
Socket
Socket
Socket
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
15 A
15 A
15 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Tin
Gold, Nickel
Gold, Nickel

Supply Chain

Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 61314-1 provided by its distributors.

Female Crimp Connector, 15A, 250V, Wire-to-Wire, Tin Brass
Contact, Socket, 24-18Awg, Crimp; Product Range:Commercial Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 61314-1.
CMNL SOK 24-18 TPBR Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Tin (Sn) Socket 24 – 18 AWG | Connector Contact | Part Number: 61314-1 | Internal Number: 61314-1 | Alias Number: 403334121 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61314-1.