TE Connectivity 3-640432-4

Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640432-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+6.30%

CAD Models

Download TE Connectivity 3-640432-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.29
Stock
15,957
2,924
Authorized Distributors
6
3
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity3-640431-4
MTA-156 CONNECTOR TIN, 04P MTA156 CONN ASSY 18AWG ORA | TE Connectivity 3-640431-4
TE Connectivity3-644463-4
Conn IDC Connector RCP 4 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-640434-4
Conn Wire to Board RCP 4 POS 3.96mm IDT ST Cable Mount Bag/Box
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking
TE Connectivity3-643818-3
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 3 Circuits, 3.96mm Pitch, Wire Mount
TE Connectivity / AMP3-643821-5
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 3-640432-4 provided by its distributors.

Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount
TE Connectivity 3-640432-4 Connector Female 4 Contact 1 Row Unshrouded
04P MTA156 CONN ASSY 20AWG YEL
Connector Assembly 4 Position MTA156 20AWG YEL MTA156 Series
Board Connector 4 Contact(s) 1 Row(s) Female 0.15
Headers & Wire Housings 4P CONN ASSY 20 AWG YEL
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle
20 AWG Receptacle 3.96mm 1 4pin 2.03μm tin yellow IDC wire mounting,free hanging,Through hole mounting
MTA, CST-100 II, MT-6 and SL Connectors and Headers
04P MTA156 CONN ASSY 20AWG YEL Number of Positions: 4 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: Without 4 Receptacle Connector Assembly Without | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty