TE Connectivity 3-640431-4

MTA-156 Connector Tin, 04P MTA156 Conn Assy 18AWG Ora | Te Connectivity 3-640431-4
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640431-4.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page12 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page8 years ago
Datasheet7 pages16 years ago
Datasheet6 pages15 years ago
Datasheet10 pages15 years ago
Datasheet6 pages29 years ago

IHS

Master Electronics

Newark

Agility

Inventory History

3 month trend:
-33.70%

Alternate Parts

Price @ 1000
$ 0.37
$ 0.335
Stock
37,652
1,886
Authorized Distributors
6
2
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity3-640432-4
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-644463-4
Conn IDC Connector RCP 4 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-640434-4
Conn Wire to Board RCP 4 POS 3.96mm IDT ST Cable Mount Bag/Box
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking
TE Connectivity3-643818-3
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 3Pos, 3.96mm Pitch, Wire Mount
TE Connectivity / AMP3-643821-5
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 3-640431-4 provided by its distributors.

MTA-156 CONNECTOR TIN, 04P MTA156 CONN ASSY 18AWG ORA | TE Connectivity 3-640431-4
Conn Wire to Board SKT 4 POS 3.96mm IDT RA Cable Mount Bag/Box
4 Pos Wire-to-Board Header, 7A, 600V, RA, 0.156" Pitch, Female Socket
TE Connectivity 3-640431-4 MTA-156 SIL Socket 4 Pins Standard 1 pc
4 position MTA-156 18 AWG Connector Assembly
Tyco Electronics IDCConnector, MTA-156series, Mother seat, 4road, 3.96mmPitch, Cable installation
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
Headers & Wire Housings CLOSED W/O TABS 4P Orange 18 AWG
WIRE-BOARD CONNECTOR RECEPTACLE, 4POS, 3
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Receptacle 4 way socket MTA-156
RS APAC
04P MTA156 CONN ASSY 18AWG ORA Number of Positions: 4 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: Without 4 Receptacle Connector Assembly Without | TE Connectivity |
Wire-Board Connector Receptacle, 4 Position, 3.96Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:4Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 3-640431-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640431-4.