TE Connectivity 6116202-2

Modular Connectors/Ethernet Connectors Mj |Te Connectivity Amp 6116202-2
$ 3.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6116202-2.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet6 pages9 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.17%

CAD Models

Download TE Connectivity 6116202-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6368150-1
CONN MOD JACK 8P8C VERT SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5
CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
TE Connectivity5-104362-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity280373-2
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight
Pin Header, Signal, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, SL 70545 Series
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube

Descriptions

Descriptions of TE Connectivity 6116202-2 provided by its distributors.

Modular Connectors/Ethernet Connectors Mj |Te Connectivity Amp 6116202-2
RJ Connector, 8 Contact(s), Female, Straight, Press Fit Terminal, Locking, Jack
Conn RJ-45 F 8 POS 2.54mm Press Fit ST Thru-Hole 8 Terminal 1 Port Tube Cat 5
MJ,TE,8P,COMPL.PIN,CAT5,PC,Nat Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 6116202-2 | Internal Number: 6116202-2 | TE Connectivity | CGS TE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6116202-2 .