TE Connectivity 60619-1

$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60619-1.

TE Connectivity

Technical Drawing1 page15 years ago
Instruction Sheet4 pages13 years ago
Datasheet5 pages14 years ago
Datasheet134 pages18 years ago
Datasheet5 pages18 years ago

IHS

Electro Sonic

Upverter

JRH Electronics

Inventory History

3 month trend:
-28.96%

CAD Models

Download TE Connectivity 60619-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.082
$ 0.082
Stock
964,611
6,243,243
6,243,243
Authorized Distributors
6
6
6
Connector Type
Socket
Socket
Socket
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
15 A
15 A
15 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 60619-1 provided by its distributors.

Connector Accessory, 0.13in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Connector Contact Socket 1 Position Crimp Straight Cable Mount Loose Piece
CRIMP SOCKET, 0.5-2.0MM; Product Range: Commercial MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Tin Plated Contacts; For Use With: Commercial MATE-N-LOK
CMNL SOK PTPBR L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 20 – 14 AWG Operating Voltage: 250 VAC Tin (Sn) Socket 20 – 14 AWG | Connector Contact | Part Number: 60619-1 | Internal Number: 60619-1 | Alias Number: 110087 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60619-1-C
  • 60619-1.