TE Connectivity 770005-1

Connector Headers & PCB Receptacles, Crimp, Tin, 14-20 AWG, Press-Fit, 25.27mm L × 5.97mm H
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770005-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Technical Drawing1 page17 years ago

Newark

IHS

LCSC

element14 APAC

Inventory History

3 month trend:
-33.12%

CAD Models

Download TE Connectivity 770005-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity176271-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity3-640311-1
TERMINAL, MINIATURE, AMP-IN, 22-18 AWG | TE Connectivity 3-640311-1
Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
TE Connectivity647676-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power

Descriptions

Descriptions of TE Connectivity 770005-1 provided by its distributors.

Connector Headers & PCB Receptacles, Crimp, Tin, 14-20 AWG, Press-Fit, 25.27mm L × 5.97mm H
Pin Contact Crimp Contact 20 AWG Min 14 AWG Max 2.18 mm Contact Dia 600V AC
AMP Universal MATE-N-LOK II Tin Plated Pin for 20-14 AWG (2,500 Units per Reel)
Connector Contact, 14 AWG, 600 V AC, Crimp Termination Only
Pin & Socket Connectors SPLIT PIN CONTACT REEL of 2500
Conn Contact PIN 1 POS Crimp ST Cable Mount Strip
CONN SPLIT PIN 14-20AWG CRMP TIN
Product Range:universal Mate-N-Lok Series; Contact Gender:pin; Contact Termination Type:crimp; Wire Size Awg Max:14Awg; Contact Plating:pure Tin Over Nickel Plated Contacts; For Use With:standard Universal Mate-N-Lok Socket Rohs Compliant: Yes
UMNL II PIN PTPBR Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Wire Size: .5 – 2 mm² Pin Pre-Tin 20 – 14 AWG 600 VAC | Connector Contact | Part Number: 770005-1 | Internal Number: 770005-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770005-1.