TE Connectivity 61045-2

Quick Disconnect Adapter Terminal F/M/M 16.51mm 14.22mm Tin Automotive Bag
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61045-2.

Newark

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

IHS

Burklin Elektronik

X-ON

Inventory History

3 month trend:
+12.78%

CAD Models

Download TE Connectivity 61045-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Terminal Adapter Connector 0.25" Quick Connect Female to Dual 0.25" Quick Connect Male
TE Connectivity175029-1
Automotive Contact, Pin, 22Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 175029-1
TE Connectivity63699-1
Quick Disconnect Adapter Terminal F/M/M 16.51mm 14.22mm Tin Strip
Double Male / Single Female Quick Disconnect Adapter, 6.35 x 0.81mm Tab Size

Descriptions

Descriptions of TE Connectivity 61045-2 provided by its distributors.

Quick Disconnect Adapter Terminal F/M/M 16.51mm 14.22mm Tin Automotive Bag
QUICK DISCONNECT ADAPTOR, 4.75MM; Product Range: FASTON 187 Series; Terminal Type: Quick Disconnect Adapter; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Wire Size AWG Min: -; Wire Size AWG Max: -;
Terminal Disconnectadapter 0.187In Crimp; Terminal, Tipo:Adaptador Desconexión Rápida; Rango De Producto:Serie Te - Faston 187; Tamaño De La Lengüeta - Imperial:0.187" X 0.02"; Tamaño De La Lengueta - Métrico:4.75Mm X 0.51Mm |Amp Te Connectivity 61045-2
FASTON .187 SERIES (4.8 MM) TPBR Quick Disconnect Terminal Type: Receptacle Mating Tab Width: 4.75 mm Mating Tab Width: .187 in Mating Tab Thickness: .02 in Mating Tab Thickness: .51 mm Receptacle 4.75 mm .187" .02" | Quick Disconnect | Part Number: 61045-2 | Internal Number: 61045-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 610452