TE Connectivity 60AYP6C

Power Line Filter RFI 50Hz/60Hz 60A 440VAC Threaded Stud Screw Mount
$ 420.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60AYP6C.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Master Electronics

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-5.71%

CAD Models

Download TE Connectivity 60AYP6C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2001-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 60AYP6C provided by its distributors.

Power Line Filter RFI 50Hz/60Hz 60A 440VAC Threaded Stud Screw Mount
3-Phase RFI Power Line Filters 60A STUD GRND CHOKE LOW NOISE
FILTER 3-PHASE RFI 60 A 1.4 MA @ 120 VAC 60 HZ AND 3.4 MA @ 250 VAC 50 HZ
A Series 60 A 440 VAC Bulkhead Power Line Filter Box
60Ayp6C J0=F7473 |Te Connectivity Amp 6609072-4
EMI/RFI Filters and Accessories
60AYP6C J0=F7473 3-Phase Filter Current Rating: 60 A Input Type: Stud 3-Phase Filter Output Type: Stud Wiring Configuration: WYE (4 wire + ground) 3-Phase Filter Voltage (Max): 440 VAC Corcom Ayp Series 3-Phase Filter | 60 A Stud WYE (4 wire + ground) | Part Number: 60AYP6C | Internal Number: 6609072-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609072-4