TE Connectivity 60983-1

Receptacle Terminal 22-26AWG Phosphor Bronze RCP 10.16mm Gold Over Nickel Bag
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60983-1.

TE Connectivity

Datasheet6 pages9 years ago
Technical Drawing1 page15 years ago
Instruction Sheet4 pages15 years ago
Datasheet6 pages15 years ago

Electro Sonic

IHS

Newark

Farnell

Inventory History

3 month trend:
-0.00%

Supply Chain

Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 60983-1 provided by its distributors.

Receptacle Terminal 22-26AWG Phosphor Bronze RCP 10.16mm Gold Over Nickel Bag
PCB Terminals, Receptacle, PCB Hole Diameter 4.1 mm [.157 in], 26 – 22 AWG Wire Size, .12 – .4 mm² Wire Size, Crimp, Gold Plating, Nickel, Bag
CRIMP TERMINAL, FEMALE, 26-22AWG; Connector Type:Female Disconnect; Termination Method:Crimp; Gender:Receptacle; Wire Size, AWG:22AWG; Insulator Material:Uninsulated; Contact Material:Phosphor Bronze; Contact Plating:Gold
CONNECTOR CONTACT, SOCKET 26-22AWG CRIMP; Terminal Type:Female Bullet; Product Range:-; Bullet Diameter:1.47mm; Wire Size AWG Min:26AWG; Wire Size AWG Max:22AWG; Conductor Area CSA:0.4mm ; Insulator Material:Uninsulated RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty