TE Connectivity 605980-3

Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
$ 80.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 605980-3.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 605980-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 605980-3 provided by its distributors.

Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
FUSION TAPE, 1.5X .020X 30FT Tape Type: Fusion Tape Product Width: 38.1 mm Product Width: 1.5 in Product Length: 9.144 m Product Length: 30 ft Fusion Tape 38.1 mm 1.5" 9.144 m | Part Number: 605980-3 | Internal Number: 605980-3 | Alias Number: D68249-000 | TE Connectivity | AMP
Silicone Fusion Tape, 1.5" X 30Ft; Tape Type:General Purpose; Tape Colour:Black; Total Tape Thickness:19.7 Mil (0.5 Mm); Roll Length - Imperial:30Ft; Roll Length - Metric:9.144M; Tape Width - Imperial:1.5"; Tape Width - Metric:38.1Mmrohs Compliant: Yes |Te Connectivity Amp 605980-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMPS-0-0605980-3