TE Connectivity 601966-1

Fixed In Tool Die Set Not Releasable Ratchet Hand Crimper Tool
$ 899.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 601966-1.

IHS

Datasheet4 pages1 year ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-13.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 601966-1 provided by its distributors.

Fixed In Tool Die Set Not Releasable Ratchet Hand Crimper Tool
601966-1, mil spec M22520/2-01 AMP® ratchet hand crimp tool.
AFM8 [M22520/2-01] Crimp Tool without Positioner
Application Tooling, Hand Crimping Tool
TE Connectivity AFM8, 4/8, 0.2 ¡ú 0.5mm2£¨24 ¡ú 20AWG
Tool And Machinery, Crimp Tool
Crimping Tool HDM-20 Connector
TE Connectivity 601966-1 框架压线钳
RS APAC
4/8 INDENT HAND CRIMP TOOL, SCREW MACHINE CONTACTS; Crimp Tool Type: Hand; For Use With: AMP 24-20AWG Circular Signal Contacts; Product Range: Te Connectivity / Amp 601; Crimp Size: 24AWG to 20AWG 89F137
CRIMPING TOOL M22520/2-01 Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Fixed In Tool Specification Type: MIL Spec Certification: Upon Request for Fee Premium Crimp Tooling Not Releasable, Not Adjustable Fixed" Tool MIL Spec | Portable Crimp Tool | Part Number: 601966-1 | Internal Number: 601966-1 | Alias Number: 824848-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 601966-1.