
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 6009-1002-030 | 0 | 20 | 19h | ||||||||
| Sager Electronics | 6009-1002-030 | 0 | 20 | Bulk | ||||||||
| Heilind Americas | 6009-1002-030 | 0 | 14h | |||||||||
| Heilind Asia | 6009-1002-030 | 0 | 20 | 7h | ||||||||
| Interstate Connecting Components | 6009-1002-030 | 0 | 12h |
Download TE Connectivity 6009-1002-030 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 6009-1002-030 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: