Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-87756-8

AMPMODU MOD IV 26-22 AWG Crimp Snap In Insulation Support Female Socket Contact
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-87756-8.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages9 years ago
Datasheet10 pages15 years ago
Datasheet8 pages29 years ago

Newark

Sager Electronics

IHS

JRH Electronics

Inventory History

3 month trend:
+44.49%

CAD Models

Download TE Connectivity 6-87756-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.676
Stock
745,608
63,353
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
640 µm
Number of Contacts
-
-
Number of Rows
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
Bronze, Copper, Tin

Supply Chain

Introduction Date2007-04-18
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 6-87756-8 provided by its distributors.

AMPMODU MOD IV 26-22 AWG Crimp Snap In Insulation Support Female Socket Contact
Contact, AMPMODU Mod IV, Socket, Crimp, 22 AWG, Gold Plated Contacts
Conn Contact RCP 1 POS Crimp ST Cable Mount Loose Piece
TE Connectivity Gold plated crimping terminal Female terminal, AMPMODU MOD IVseries, maximum0.4mm², min0.1mm²
STANDARD PRESSURE 26-22 AWG gold
TE Connectivity 6-87756-8 压接端子
RS APAC
CONN SOCKET 22-26AWG CRIMP GOLD
Contact, Receptacle, 26-22Awg, Crimp; Product Range:Ampmodu Mod Iv Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Gold Plated Contacts; For Use With:Mod Iv Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 6-87756-8.
MOD IV RECP LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 26 – 22 AWG Operating Voltage: 250 VAC Gold (Au) Socket Tin 26 – 22 AWG | Connector Contact | Part Number: 6-87756-8 | Internal Number: 6-87756-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-87756-8.