What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-87160-3

Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole Carton
$ 2.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-87160-3.

IHS

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 6-87160-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.715
$ 4.689
Stock
476
1,076
Authorized Distributors
6
5
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Lead, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-09-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity280614-1
Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole Carton
TE Connectivity1-640389-2
Conn Wire to Board HDR 12 POS 3.96mm Solder RA Side Entry Thru-Hole Package
TE Connectivity1-640387-2
Conn Wire to Board HDR 12 POS 3.96mm Solder RA Thru-Hole Package
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
12pin 3.96mm 1 Header£¬Push-Pull 6.7A tin Black Through hole mounting 47.52mm*6.35mm*6.35mm

Descriptions

Descriptions of TE Connectivity 6-87160-3 provided by its distributors.

Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole Carton
12 Modi Hdr Srst .156Cl, Rohs |Amp Te Connectivity 6-87160-3
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
.156 Inch AMPMODU .031 X .062 Mod l
PCB Mount Header, Vertical, Board-to-Board / Wire-to-Board, 12 Position, 3.96 mm [.156 in] Centerline, Breakaway, Tin, AMPMODU MOD 1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty