Molex 09-52-3121

Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
$ 1.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-52-3121.

Master Electronics

Datasheet7 pages17 years ago

_legacy Avnet

element14 APAC

Sager Electronics

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Conn Socket Strip RCP 9 POS 3.96mm Solder RA Thru-Hole KK® Tray
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
Board Connector, 11 Contact(S), 1 Row(S), Female, Straight, Solder Terminal

Descriptions

Descriptions of Molex 09-52-3121 provided by its distributors.

Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
Conn Socket Strip RCP 12 POS 3.96mm Solder RA Thru-Hole KK® Tray
CONN RCPT 12P 0.156 TIN EDGE MNT
CONN RECEPT 12POS .156 R/A PCB
KK 156 PCB Assy Bottom 12 Ckt Tin
156 KK PCB RT ANGLE TFT 12CKT <AZ
CONNECTOR, PCB, 12WAY; Product Range:MOLEX - KK 2145 Series; Series:2145; Contact Termination:Through Hole Right Angle; Gender:Receptacle; No. of Contacts:12; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire to Board

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009523121
  • 09-52-3121.
  • 09523121
  • 9-52-3121
  • 9523121