TE Connectivity 280614-1

Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole Carton
$ 2.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280614-1.

TE Connectivity

Datasheet11 pages5 years ago
Technical Drawing1 page15 years ago

JRH Electronics

ShanghaiCT

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+9.19%

CAD Models

Download TE Connectivity 280614-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity280613-2
TE Connectivity 280613-2 Pin Header Male Unshrouded 3.96mm 1 Row 10 Pin
Board Connector, 12 Contact(S), 1 Row(S), Male, Right Angle, 0.156 Inch Pitch, Solder Terminal,
KK Header, Vertical, Round Pin, 9 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
KK 396 Breakaway Header, Vertical, 9 Circuits, Matte Tin (Sn) Plating
Conn Unshrouded Header HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 280614-1 provided by its distributors.

Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole Carton
AMP-MODU MODI STRAIGHT VERSION POST SUPPORT ASSY Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Green Insulator, Receptacle
Tyco 3.96mmpitch12pSingle row pin header Board to Board, Wire-to-board connector, AMPMODU MOD Iseries, right angle, Through hole mounting
HEADER, STRAIGHT, TIN, SIL, 12WAY; Pitch Spacing: 3.96mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
12P MOD 1 SHROUDED HEADER, ST, TIN PLTD PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 12 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 12 | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2806141