TE Connectivity 6-2213772-3

Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug
$ 15.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-2213772-3.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6-2213772-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 6-2213772-3 provided by its distributors.

Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug
SWITCH PUSHBUTTON DPDT 3A 250V
AV22 DPL 5A MOVE RING LED WHITE 24V
Pushbutton Alchoswitch AV22 DPL 5A Move Ring LED White 24V, Anti-Vandal Series | TE Connectivity AV2221E124Q04
DPDT, On-off, 5A, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, DPST, 3A, 250VAC
AV22 DPL 3A MOVE RING LED WHITE 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Double Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Double Pole - Double Throw Single Flush | Pushbutton Switch | Part Number: AV2221E124Q04 | Internal Number: 6-2213772-3 | TE Connectivity | ALCOSWITCH
VANDAL RESISTANT SW, DPST, 3A, 250VAC; Contact Configuration:DPST; Actuator / Cap Colour:Natural; Product Range:AV22 Series; Switch Operation:Off-On; Illumination Colour:White; Switch Terminals:Solder Lug; Contact Current Max:3A; Contact Voltage AC Max:250V; Operating Force:3.5N; Contact Voltage DC Max:-; SVHC:Lead (27-Jun-2018); Contact Current AC Max:3A; Contact Voltage AC Nom:250V; Contact Voltage VAC:250V; IP Rating:IP67; Panel Cutout Diameter:22mm; Pushbutton Actuator Style:Flush; Pushbutton Switch Type:Anti-Vandal; Switch Mounting:Panel

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV2221E124Q04