TE Connectivity 6-2176416-1

Resistor Power Metal Oxide Film 16kOhm 5% 9W 2-Pin Through Hole Ammo Pack
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-2176416-1.

Electro Sonic

Datasheet7 pages7 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 6-2176416-1 provided by its distributors.

Resistor Power Metal Oxide Film 16kOhm 5% 9W 2-Pin Through Hole Ammo Pack
Fixed Resistor, Metal Oxide Film, 9W, 16000Ohm, 750V, 5% +/-Tol, -350, 350Ppm/Cel, Through Hole
Res, 16K, 9W, Axial, Metal Oxide Rohs Compliant: Yes |Neohm Te Connectivity ROX9J16K
ROX Neohm Axial Through Hole Resistor ±5% ±350ppm/C 16kOhm 9W
Through-Hole Resistors, General Purpose Resistor, 54 x 8.5 mm, 2 Termination, Box, 5 %, Metal Oxide Film, Resistance Class 1kΩ – 1MΩ, 16K Ω, Neohm ROX
9W STD M/OX 5% 16K Resistance Value: 16K Ω Element Type: Metal Oxide Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 9 W Through-Hole Resistor | 16K Ω Metal Oxide Film General Purpose Resistor 5 % | Part Number: ROX9J16K | Internal Number: 6-2176416-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX9J16K