
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 6-2176087-5 | 1,832 | 458 | |||||||||
| Onlinecomponents.com | 6-2176087-5 | 1,832 | 458 | Bulk | ||||||||
| Verical | RP73PF1J324RBTDF | 1,832 | 344 | |||||||||
| TME | 621760875-TEC | 1,000 | 1K | 18h | ||||||||
| Zoro | G801070506 | 1,000 | 10h |
Download TE Connectivity 6-2176087-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 6-2176087-5 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: