TE Connectivity 6-176146-6

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
$ 1.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-176146-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-3.65%

CAD Models

Download TE Connectivity 6-176146-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity176143-6
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
TE Connectivity1-1564544-1
Heavy Duty Sealed Connector 2POS,TAB 5.8X0.8,TAB HSG,ASSY
TE Connectivity3-1564544-1
Heavy Duty Sealed Connector 2POS,TAB 5.8X0.8,TAB HSG,ASSY
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
6.3mm 2 Position Snap-In Panel Mount Plug Housing Connector

Descriptions

Descriptions of TE Connectivity 6-176146-6 provided by its distributors.

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Automotive Connectors .187 Plug 2P Gray Hsg Assem |Amp Te Connectivity 6-176146-6
Conn Housing RCP 2 POS 7.9mmCrimp STCable Mount Light Gray Box/Tray
Conn Housing PL 2 POS 7.9mm Crimp ST Cable Mount
.187 SERIES SERIES, 2 WAY CABLE MOUNT PLUG HOUSING
TE Connectivity , .187 Series, 2
.187 PLUG HSG ASSY 2P GRAY Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 4.8 mm Mating Tab Width: .18 in Econoseal & Connector Housing | 12 V Housing for Female Terminals Wire-to-Wire 4.8 mm | Part Number: 6-176146-6 | Internal Number: 6-176146-6 | TE Connectivity | Econoseal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61761466