
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 6-1609965-6 | 50 | 1 | |||||||||
| Onlinecomponents.com | 6-1609965-6 | 50 | 1 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 6-1609965-6 | 50 | 1 | Bulk | 15h | |||||||
| Powell Electronics | 6-1609965-6 | 33 | 1 | 30m | ||||||||
| JRH Electronics | 6-1609965-6 | 50 | 1 | 10h |
Download datasheets and manufacturer documentation for TE Connectivity 6-1609965-6.
Download TE Connectivity 6-1609965-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 6-1609965-6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 6-1609965-6.