TE Connectivity 6-1609091-8

Power Line Filter Single Phase 50Hz/60Hz 20A 300VDC Wire Lead Flange Mount
$ 34.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1609091-8.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6-1609091-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 6-1609091-8 provided by its distributors.

Power Line Filter Single Phase 50Hz/60Hz 20A 300VDC Wire Lead Flange Mount
SINGLE PHASE FILTER, MOUNTING HOLES, WIRE INPUT AND OUTPUT, 20A RATING
Line Filter 277Vac/Vdc 20A Chass |Corcom Te Connectivity 20FBL3
20FBL3 SINGL PHASE FILTR20A WIRE LDSMTG HOLES
Single Phase EMI Filter, 300V, 50HzHz
20FBL3=F8544 SINGLE PHASE POWER LINE FILTER
6-1609091-8, TE CONNECTIVITY/AMP BRAND
20FBL3 POWER LINE SINGLE PH SP
20FBL3=F8544 Current Rating: 20 A Input Termination Type: Wire Lead Output Termination Type: Wire Lead Leakage Current (Max) (120VAC, 60Hz): .12 mA Leakage Current (Max) (250VAC, 50Hz): .21 mA Single Phase Filters & Corcom Fb Series | 20 A Wire Lead .12 mA | Part Number: 6-1609091-8 | Internal Number: 6-1609091-8 | Alias Number: 20FBL3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20FBL3