TE Connectivity 6-1609091-4

Single Phase Filter, Mounting Holes, Wire Input And Output, 1A Rating
$ 21.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1609091-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Future Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6-1609091-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-09-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 6-1609091-4 provided by its distributors.

SINGLE PHASE FILTER, MOUNTING HOLES, WIRE INPUT AND OUTPUT, 1A RATING
Power Line Filter 1A 300VAC 50Hz/60Hz Chassis Mount
Single Phase EMI Filter, 300V, 50HzHz
1FBL3=F8540 SINGLE PHASE POWER LINE FILTER
Standard Performance Power Filter
6-1609091-4, TE CONNECTIVITY/AMP BRAND
SINGL PHASE FILTR1A WIRE LDSMTG HOLES
Emi Filter, 1A, 300Vac, Wire Leaded; Filter Applications:General Purpose; Voltage Rating:300Vac; Current Rating:1A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Wire Leaded; Product Range:Fbl Series Rohs Compliant: Yes |Corcom Te Connectivity 6-1609091-4
1FBL3=F8540 Current Rating: 1 A Input Termination Type: Wire Lead Output Termination Type: Wire Lead Leakage Current (Max) (120VAC, 60Hz): .12 mA Leakage Current (Max) (250VAC, 50Hz): .21 mA Single Phase Filters & Corcom Fb Series | 1 A Wire Lead .12 mA | Part Number: 6-1609091-4 | Internal Number: 6-1609091-4 | Alias Number: 1FBL3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1FBL3