TE Connectivity 6-1437661-4

Connector Accessories Track Use With Channel to Mount On DIN Rail
$ 1.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1437661-4.

TE Connectivity

Datasheet245 pages2 years ago

Farnell

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+49.90%

CAD Models

Download TE Connectivity 6-1437661-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-11-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 6-1437661-4 provided by its distributors.

Connector Accessories Track Use With Channel to Mount On DIN Rail
MOUNTING CLIP; Size (mm): -; Thread Size - Imperial: -; Thread Size - Metric: -; Body Length: 58.42mm; External Diameter: -; Fastener Material: PC (Polycarbonate); Wire Diameter: -; Product Range: -; SVHC: No SVHC (15-Jan-2019);
TKAD=TRK ADPT. 640054900 Compatible With Block or Strip Type: Screw Clamp Terminal Blocks Screw Clamp Terminal Blocks | Terminal Block & Strip Insulating Accessories | Part Number: 6-1437661-4 | Internal Number: 6-1437661-4 | Alias Number: AMP-6-1437661-4 | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TKAD
  • TKAD.